Reference Only

218216-0410

Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Dual Row 4 Ckts (Sn) Plating Glow-Wire Press Clip Blk Reel

Manufacturer:

Mfr Part:
2182160410

TTI Part:
218216-0410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleRight Angle
Contact PlatingTin
Series218216
TradenameMicro-Fit+
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating12.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC, 600 VDC
Part # Aliases2182160410 02182160410

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

Product Catalogs

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.30$860.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.