Reference Only

2181120704

Rectangular Cable Assemblies PICOBLADE 07P 425MM BLNT CABLE

Manufacturer:

Mfr Part:
2181120704

TTI Part:
218112-0704

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218112
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count7 Position
Connector End BPigtail
GenderFemale
Cable Length425 mm
Wire Gauge - AWG28 AWG
Jacket ColorNatural
PackagingEach
Jacket MaterialPolyester
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.16$2,160.00
$2.14$4,280.00
$2.12$10,600.00
$2.10$21,000.00
$2.08$52,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.