Reference Only

2181021054

Rectangular Cable Assemblies MICRO-LOCK PLUS 2.0 OTS ASSY

Manufacturer:

Mfr Part:
2181021054

TTI Part:
218102-1054

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218102
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG22 AWG
Current Rating3 A
PackagingEach
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,650 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.05$3,382.50
$1.80$7,200.00
$1.77$17,700.00
$1.75$35,000.00
$1.74$87,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.