Reference Only

2181021053

Rectangular Cable Assemblies MICRO-LOCK PLUS 2.0 OTS ASSY

Manufacturer:

Mfr Part:
2181021053

TTI Part:
218102-1053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218102
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm
Wire Gauge - AWG22 AWG
Current Rating3 A
PackagingEach
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.87$3,740.00
$1.85$7,400.00
$1.83$18,300.00
$1.82$36,400.00
$1.80$90,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes