Reference Only
218102-1042
Rectangular Cable Assemblies Micro-Lock Plus-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 150mm Lg., 4 Pos., Black
Datasheet
2181021042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218102 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 3 A | |
| Packaging | Each | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,650 / Multiples: 2,650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $3,710.00 | |
| $1.38 | $14,628.00 | |
| $1.37 | $29,044.00 | |
| $1.36 | $57,664.00 | |
| $1.34 | $134,938.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes