Reference Only

2181011032

Rectangular Cable Assemblies MICRO-LOCK PLUS 2.0 OTS ASSY

Manufacturer:

Mfr Part:
2181011032

TTI Part:
218101-1032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218101
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count3 Position
Connector End BReceptacle
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG22 AWG
Current Rating3 A
PackagingEach
Pitch2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,450 / Multiples: 2,450)
Quantity Unit PriceExt. Price
$1.46$3,577.00
$1.44$14,112.00
$1.43$31,531.50
$1.41$58,726.50
$1.40$140,630.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes