Reference Only
2181011022
Rectangular Cable Assemblies 2mm SR 2Ckt 150mm Blk Cbl Assy Micro-Lock Plus
Datasheet
2181011022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218101 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 3 A | |
| Packaging | Each | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Lock Plus | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2181011022 02181011022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,750 / Multiples: 2,750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $3,080.00 | |
| $1.11 | $9,157.50 | |
| $1.10 | $24,200.00 | |
| $1.09 | $44,962.50 | |
| $1.08 | $109,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes