Reference Only
2180570220
Rectangular Cable Assemblies EXTreme Guardian Recept.-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Bluntcut Wires, 11mm Pit., Single Row, 2.0m Lg., 2 Pos., Black
Datasheet
2180570220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218057 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 2 m | |
| Wire Gauge - AWG | 6 AWG | |
| Jacket Color | Black | |
| Packaging | Tray | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 11 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | EXTreme Guardian | |
| Part # Aliases | 2180570220 02180570220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.82 | $39,910.00 | |
| $72.53 | $87,036.00 | |
| $71.81 | $215,430.00 | |
| $71.10 | $426,600.00 | |
| $70.39 | $1,055,850.00 |
Need more?
Sign in to add projects and notes