Reference Only
2180560220
Rectangular Cable Assemblies FEM/FEM 2CKT OTS SR CBL ASSY 2m BLK 11mm Pitch EXTreme Guardian
Datasheet
2180560220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218056 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 2 m | |
| Wire Gauge - AWG | 6 AWG | |
| Jacket Color | Black | |
| Packaging | Tray | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 11 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | EXTreme Guardian | |
| Part # Aliases | 2180560220 02180560220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.87 | $87.87 | |
| $86.99 | $173.98 | |
| $86.12 | $344.48 | |
| $85.25 | $596.75 | |
| $84.40 | $1,181.60 | |
| $83.55 | $4,177.50 |
Need more?
Sign in to add projects and notes