Reference Only
2180550320
Rectangular Cable Assemblies EXTreme Guardian Plug-to-Pigtail (OTS) Cable Assembly 11mm Pitch Single Row 2m Length 3 Ckts Blk
Datasheet
2180550320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218055 | |
| Product | Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 2 m | |
| Wire Gauge - AWG | 6 AWG | |
| Current Rating | 60 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | EXTreme Guardian | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2180550320 02180550320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $213.51 | $213.51 |
Need more?
Sign in to add projects and notes