Reference Only
2180550310
Rectangular Cable Assemblies EXTreme Guardian Plug-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 11mm Pit., Single Row, 1.0m Lg., 3 Pos., Black
Datasheet
2180550310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218055 | |
| Product | Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 6 AWG | |
| Current Rating | 60 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.05 | $66,525.00 | |
| $116.48 | $174,720.00 | |
| $113.09 | $339,270.00 | |
| $106.50 | $639,000.00 | |
| $99.81 | $1,497,150.00 |
Need more?
Sign in to add projects and notes