Reference Only
2180550210
Rectangular Cable Assemblies EXTREME GUARDIAN OTS ASSY
Datasheet
2180550210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 218055 | |
| Product | Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 1 m | |
| Wire Gauge - AWG | 6 AWG | |
| Current Rating | 60 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.90 | $45,950.00 | |
| $80.46 | $120,690.00 | |
| $78.11 | $234,330.00 | |
| $73.56 | $441,360.00 | |
| $68.94 | $1,034,100.00 |
Need more?
Sign in to add projects and notes