Reference Only
2178531000
Antennas Multi-Hub 7-in-1 (5G/Wi-Fi/GPS) Antenna, 115mm x 161mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg
Datasheet
2178531000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 960 MHz | |
| Maximum Frequency | 1.561 GHz | |
| Number of Bands | 8 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 161 mm | |
| Width | 115 mm | |
| Series | 217853 | |
| Packaging | Each | |
| Cable Length | 1 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas | |
| Part # Aliases | 2178531000 02178531000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (7 |
Documents
Datasheet
Models
Specification Sheets
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.56 | $62.56 | |
| $61.94 | $309.70 | |
| $61.31 | $613.10 | |
| $60.70 | $1,517.50 | |
| $60.08 | $3,004.00 | |
| $59.48 | $5,948.00 |
Need more?
Sign in to add projects and notes