Reference Only

2177971051

Rectangular Cable Assemblies KK 2.54 SR R-S 5CKT 150MM DISC

Manufacturer:

Mfr Part:
2177971051

TTI Part:
217797-1051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217797
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
Cable Length150 mm
Wire Gauge - AWG22 AWG
Jacket ColorBlack
PackagingEach
Description/FunctionKK 254-to-Pigtail Off-the-Shelf OTS Cable Assembly
Pitch2.54 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,250 / Multiples: 2,250)
Quantity Unit PriceExt. Price
$1.96$4,410.00
$1.88$16,920.00
$1.86$37,665.00
$1.83$74,115.00
$1.81$183,262.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.