Reference Only
2177961032
Rectangular Cable Assemblies KK 2.54 SR R-R 3CKT 300MM DISC
Datasheet
2177961032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 217796 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | KK 254-to-KK 254 Off-the-Shelf OTS Cable Assembly | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $6.48 | |
| $1.60 | $40.00 | |
| $1.59 | $1,590.00 | |
| $1.57 | $3,768.00 | |
| $1.56 | $12,480.00 | |
| $1.54 | $30,800.00 | |
| $1.53 | $61,200.00 | |
| $1.51 | $151,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes