Reference Only
2177961022
Rectangular Cable Assemblies KK 2.54 SR R-R 2CKT 300MM DISC Sn
Datasheet
2177961022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 217796 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | KK 254-to-KK 254 Off-the-Shelf OTS Cable Assembly | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | KK | |
| Part # Aliases | 2177961022 0227761022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,050 / Multiples: 3,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $3,843.00 | |
| $1.25 | $11,437.50 | |
| $1.24 | $26,474.00 | |
| $1.23 | $52,521.00 | |
| $1.21 | $121,786.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.