Reference Only
217792-1123
Specialized Cables SQUBA 1.8 M-M 225MM 22AWG LEAD
Datasheet
2177921123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.509 | $1,527.00 | |
| $0.504 | $4,536.00 | |
| $0.499 | $10,479.00 | |
| $0.494 | $20,748.00 | |
| $0.489 | $49,878.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes