Reference Only
217791-2123
Specialized Cables SQUBA 1.8 F-S 225MM 22AWG LEAD
Datasheet
2177912123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.557 | $1,671.00 | |
| $0.551 | $4,959.00 | |
| $0.546 | $11,466.00 | |
| $0.541 | $22,722.00 | |
| $0.535 | $54,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes