Reference Only

217791-2102

Specialized Cables SQUBA 1.8 F-S 150MM 24 AWG LEADS RD Sn

Manufacturer:

Mfr Part:
2177912102

TTI Part:
217791-2102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
GenderFemale
Wire Gauge - AWG24 AWG
Voltage Rating125 V
Current Rating6 A
Series217791
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameSquba
Part # Aliases2177912102 02177912102

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.506$1,518.00
$0.443$3,987.00
$0.43$9,030.00
$0.41$17,220.00
$0.406$41,412.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes