Reference Only
217790-2124
Specialized Cables SQUBA 1.8 F-F 300MM 22AWG LEAD
Datasheet
2177902124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.547 | $1,641.00 | |
| $0.541 | $4,869.00 | |
| $0.536 | $11,256.00 | |
| $0.531 | $22,302.00 | |
| $0.525 | $53,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes