Reference Only

217501-2101

Rectangular Cable Assemblies Pre-Crimped Lead 75mm , 26 AWG, Red

Manufacturer:

Mfr Part:
2175012101

TTI Part:
217501-2101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217501
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
Connector End B Pin Count1 Position
Wire Gauge - AWG26 AWG
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Lock Plus
Voltage Rating250 V
Part # Aliases2175012101 02175012101

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.65$650.00
$0.644$1,288.00
$0.637$3,185.00
$0.631$6,310.00
$0.625$15,625.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.