Reference Only

217501-1104

Rectangular Cable Assemblies Pre-Crimped Lead 300mm , 26 AWG, Blk

Manufacturer:

Mfr Part:
2175011104

TTI Part:
217501-1104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217501
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End A Pin Count1 Position
Connector End BPigtail
Connector End B Pin Count1 Position
Wire Gauge - AWG26 AWG
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Lock Plus
Voltage Rating250 V
Part # Aliases2175011104 02175011104

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.591$591.00
$0.52$1,040.00
$0.504$2,520.00
$0.478$4,780.00
$0.474$11,850.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes