Reference Only

217491-2115

Rectangular Cable Assemblies Pre-Crimped Lead 450mm Lngth, 24 AWG, Red

Manufacturer:

Mfr Part:
2174912115

TTI Part:
217491-2115

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217491
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End BPigtail
GenderFemale
Wire Gauge - AWG24 AWG
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameiGrid
Part # Aliases2174912115 02174912115

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.707$2,121.00
$0.70$6,300.00
$0.693$14,553.00
$0.686$28,812.00
$0.679$69,258.00
Need more?
Sign in to add projects and notes