Reference Only

217491-1211

Rectangular Cable Assemblies Pre-Crimped Lead 75mm Lngth, 24 AWG, Blk

Manufacturer:

Mfr Part:
2174911211

TTI Part:
217491-1211

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217491
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End AReceptacle
Connector End BPigtail
GenderFemale
Wire Gauge - AWG24 AWG
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameiGrid
Part # Aliases2174911211 02174911211

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.734$1,835.00
$0.727$7,270.00
$0.72$14,400.00
$0.712$28,480.00
$0.705$70,500.00
Need more?

My Notes

Sign into see notes.