Reference Only
217491-1112
Rectangular Cable Assemblies Pre-Crimped Lead iGrid-Female-to-Pigtail, Tin (Sn) Plating, 150.00mm Length, 24 AWG, Black
Datasheet
2174911112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 217491 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End B | Pigtail | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | iGrid | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2174911112 02174911112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $1,935.00 | |
| $0.639 | $5,751.00 | |
| $0.632 | $13,272.00 | |
| $0.626 | $26,292.00 | |
| $0.62 | $63,240.00 |
Need more?
My Notes
Sign into see notes.