Reference Only
2174701121
Rectangular Cable Assemblies ULTRA-FIT F-F 75MM 16 AWG LEADS BK Sn
Datasheet
2174701121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 217470 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Ultra-Fit | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Ultra-Fit | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 12 A | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Ultra-Fit | |
| Voltage Rating | 600 V | |
| Part # Aliases | 2174701121 02174701121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.64 | $1,920.00 | |
| $0.634 | $5,706.00 | |
| $0.627 | $13,167.00 | |
| $0.621 | $26,082.00 | |
| $0.615 | $62,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes