Reference Only

2174661063

Rectangular Cable Assemblies ULTRA-FIT SR R-S 6CKT 600MM

Manufacturer:

Mfr Part:
2174661063

TTI Part:
217466-1063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217466
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count6 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG16 AWG
Current Rating14 A
Jacket ColorBlack
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch3.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.84$4,420.00
$8.75$13,125.00
$8.67$26,010.00
$8.58$51,480.00
$8.50$127,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.