Reference Only

2174661022

Rectangular Cable Assemblies ULTRA-FIT SR R-S 2CKT 300MM

Manufacturer:

Mfr Part:
2174661022

TTI Part:
217466-1022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217466
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count2 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm
Wire Gauge - AWG16 AWG
Current Rating14 A
Jacket ColorBlack
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch3.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,550 / Multiples: 1,550)
Quantity Unit PriceExt. Price
$2.47$3,828.50
$2.19$10,183.50
$2.17$23,544.50
$2.15$43,322.50
$2.13$108,949.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.