Reference Only
2173478200
Power to the Board VersaBlade High-Temperature Male Crimp Terminal, 18+18, 18+20, 20+20 AWG
Datasheet
2173478200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 8 A | |
| Voltage Rating | 600 V | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 217347 | |
| Packaging | Reel | |
| Tradename | Versa Blade | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Product | Terminals | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | 2173478200 02173478200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $1,104.00 | |
| $0.091 | $3,276.00 | |
| $0.09 | $7,560.00 | |
| $0.089 | $13,884.00 | |
| $0.088 | $33,792.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.