Reference Only

2171820001

USB Connectors VERTICAL SMT L6.4 16P TYPE C

Manufacturer:

Mfr Part:
2171820001

TTI Part:
217182-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts16 Contact
Number of Ports1 Port
Current Rating1.25 A
Voltage Rating30 V
Mounting AngleVertical
Mounting StyleSMD/SMT
PackagingReel
Board Thickness0.8 mm
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingGold
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.612$2,203.20
$0.53$5,724.00
$0.524$11,318.40
$0.519$22,420.80
$0.514$51,811.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes