Reference Only

2171800001

USB Connectors Top-Mnt SMT CH5.9 16Ckt Type C Rec.

Manufacturer:

Mfr Part:
2171800001

TTI Part:
217180-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts16 Contact
Number of Ports1 Port
Current Rating1.25 A
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Board Thickness1 mm
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Series217180
Shell PlatingGold
SubcategoryUSB Connectors
Part # Aliases2171800001 02171800001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,300 / Multiples: 550)
Quantity Unit PriceExt. Price
$1.13$3,729.00
$1.11$10,989.00
$1.10$25,410.00
$1.09$46,761.00
$1.08$110,484.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.