Reference Only

2171590205

Rectangular Cable Assemblies 2CKT OVERMOLDED MINI-FIT JR

Manufacturer:

Mfr Part:
2171590205

TTI Part:
217159-0205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series217159
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count2 Position
Connector End BPigtail
GenderFemale
Cable Length500 mm
Wire Gauge - AWG16 AWG
Current Rating6 A
Jacket ColorBlack
PackagingBulk
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$7.10$1,775.00
$6.24$6,240.00
$6.07$12,140.00
$5.71$22,840.00
$5.36$53,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.