Reference Only
2169900003
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, SMT, Mid-Mount, Center Ht. 0.58mm, Single Row, 16 Pos., Gold (Au) Pltg
Datasheet
2169900003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 16 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.25 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | 216990 | |
| Shell Plating | Gold | |
| Subcategory | USB Connectors | |
| Part # Aliases | 2169900003 02169900003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $3,528.00 | |
| $0.416 | $10,483.20 | |
| $0.412 | $20,764.80 | |
| $0.408 | $41,126.40 | |
| $0.404 | $101,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes