Reference Only
2169890001
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, Upright, TH, Straight Tab and Clip, Dual Row, 14 Pos., Gold Flash (Au) Pltg
Datasheet
2169890001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Through Hole | |
| Number of Contacts | 14 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.25 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | 216989 | |
| Shell Plating | Gold | |
| Subcategory | USB Connectors | |
| Part # Aliases | 2169890001 02169890001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
0In Stock
7,200
On Order
7,200 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $7,200.00 | |
| $0.79 | $16,590.00 | |
| $0.78 | $39,780.00 | |
| $0.77 | $77,385.00 | |
| $0.77 | $192,885.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes