Reference Only
2167592036
Rectangular Cable Assemblies 3PIN GUARDIAN ST TO PIGTAIL
Datasheet
2167592036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216759 | |
| Product | Molded Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | ST | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 4 m | |
| Wire Gauge - AWG | 6 AWG | |
| Current Rating | 50 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | EXTreme Guardian-to-Pigtail Off-the-Shelf (OTS) Cable Assembly | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 11 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $190.70 | $190.70 | |
| $188.80 | $377.60 | |
| $186.92 | $560.76 | |
| $185.06 | $925.30 | |
| $183.22 | $1,832.20 | |
| $181.39 | $4,534.75 | |
| $179.59 | $8,979.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes