Reference Only
2167592035
Rectangular Cable Assemblies EXTreme Guardian Recept.-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 11mm Pit., Single Row, 2.0m Lg., 3 Pos., Black
Datasheet
2167592035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 216759 | |
| Product | Molded Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | ST | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 2 m | |
| Wire Gauge - AWG | 6 AWG | |
| Current Rating | 50 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 11 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.88 | $110.88 | |
| $109.78 | $219.56 | |
| $108.68 | $326.04 | |
| $107.59 | $537.95 | |
| $106.52 | $1,065.20 | |
| $105.45 | $2,636.25 | |
| $104.40 | $5,220.00 | |
| $103.36 | $10,336.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes