Reference Only
216701-0209
FFC & FPC Connectors 0.35 B/B Plug Assy 20Ckt EmbsTp PKG GEN
Datasheet
2167010249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC & FPC Connectors | |
| Number of Positions | 20 Position | |
| Pitch | 0.35 mm (0.014 in) | |
| Series | 216701 | |
| Packaging | Reel | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | SlimStack | |
| Part # Aliases | 2167010209 02167010209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 160,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $21,440.00 | |
| $0.133 | $63,840.00 | |
| $0.131 | $146,720.00 | |
| $0.13 | $270,400.00 | |
| $0.129 | $660,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes