Reference Only

2166231031

DC Power Cords Squba 3.6 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 3.6mm Pit., Single Row, 150mm Lg., Tin (Sn) Pltg, 3 Pos., Black

Manufacturer:

Mfr Part:
2166231031

TTI Part:
216623-1031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
PackagingBulk
Product TypeDC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.84$3,840.00
$3.80$7,600.00
$3.76$18,800.00
$3.73$37,300.00
$3.69$92,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes