Reference Only
2166221043
DC Power Cords SQUBA OTS 600MM 01X04P ASSY
Datasheet
2166221043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.47 | $3,788.00 | |
| $8.29 | $6,632.00 | |
| $8.05 | $16,100.00 | |
| $7.81 | $31,240.00 | |
| $7.73 | $77,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.