Reference Only
2166221042
DC Power Cords Squba 3.6 Male-to-Squba 3.6 Male Off-the-Shelf (OTS) Cable Assy., 3.6mm Pit., Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black
Datasheet
2166221042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.67 | $3,835.00 | |
| $7.59 | $11,385.00 | |
| $7.52 | $22,560.00 | |
| $7.44 | $44,640.00 | |
| $7.37 | $110,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes