Reference Only
2166221032
DC Power Cords Squba 3.6 Male-to-Squba 3.6 Male Off-the-Shelf (OTS) Cable Assy., 3.6mm Pit., Single Row, 300mm Lg., Tin (Sn) Pltg, 3 Pos., Black
Datasheet
2166221032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | Plug | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 3 Position | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 300 mm | |
| Jacket Color | Black | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Current Rating | 14 A | |
| Gender | Male / Male | |
| Jacket Material | Nylon | |
| Product Type | DC Power Cords | |
| Series | 216622 | |
| Subcategory | Power Cords | |
| Tradename | Squba | |
| Part # Aliases | 2166221032 02166221032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.25 | $3,750.00 | |
| $5.47 | $6,564.00 | |
| $5.31 | $15,930.00 | |
| $5.00 | $30,000.00 | |
| $4.90 | $73,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes