Reference Only
2166211041
DC Power Cords SQUBA3.6 R-S 4CKT 150MM Sn
Datasheet
2166211041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 150 mm | |
| Jacket Color | Black | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Current Rating | 14 A | |
| Gender | Female | |
| Jacket Material | Nylon | |
| Product Type | DC Power Cords | |
| Series | 216621 | |
| Subcategory | Power Cords | |
| Tradename | Squba | |
| Part # Aliases | 2166211041 02166211041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.75 | $4,600.00 | |
| $5.70 | $9,120.00 | |
| $5.64 | $22,560.00 | |
| $5.59 | $44,720.00 | |
| $5.53 | $110,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.