Reference Only
2166211032
DC Power Cords SQUBA OTS 300MM 01X03P ASSY
Datasheet
2166211032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.26 | $4,208.00 | |
| $5.21 | $8,336.00 | |
| $5.16 | $20,640.00 | |
| $5.11 | $40,880.00 | |
| $5.05 | $101,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes