Reference Only
2166211031
DC Power Cords SQUBA OTS 150MM 01X03P ASSY
Datasheet
2166211031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.04 | $4,040.00 | |
| $4.00 | $8,000.00 | |
| $3.96 | $19,800.00 | |
| $3.92 | $39,200.00 | |
| $3.88 | $97,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.