Reference Only
2166211022
DC Power Cords Squba 3.6 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 3.6mm Pit., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2166211022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $3,790.00 | |
| $3.43 | $6,860.00 | |
| $3.37 | $16,850.00 | |
| $3.34 | $33,400.00 | |
| $3.30 | $82,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes