Reference Only
2166201033
DC Power Cords Squba 3.6 Female-to-Squba 3.6 Female Off-the-Shelf (OTS) Cable Assy., 3.6mm Pit., Single Row, 600mm Lg., Tin (Sn) Pltg, 3 Pos., Black
Datasheet
2166201033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 3 Position | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 600 mm | |
| Jacket Color | Black | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Current Rating | 14 A | |
| Gender | Female / Female | |
| Jacket Material | Nylon | |
| Product Type | DC Power Cords | |
| Series | 216620 | |
| Subcategory | Power Cords | |
| Tradename | Squba | |
| Part # Aliases | 2166201033 02166201033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.88 | $3,940.00 | |
| $6.90 | $10,350.00 | |
| $6.70 | $20,100.00 | |
| $6.31 | $37,860.00 | |
| $5.91 | $88,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes