Reference Only
2166201032
DC Power Cords SQUBA OTS 300MM 01X03P ASSY
Datasheet
2166201032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.75 | $4,650.00 | |
| $7.67 | $9,204.00 | |
| $7.60 | $22,800.00 | |
| $7.52 | $45,120.00 | |
| $7.45 | $111,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.