Reference Only
2166201031
DC Power Cords SQUBA3.6 R-R 3CKT 150MM Sn
Datasheet
2166201031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 3 Position | |
| Wire Gauge - AWG | 16 AWG | |
| Cable Length | 150 mm | |
| Jacket Color | Black | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Current Rating | 14 A | |
| Gender | Female / Female | |
| Jacket Material | Nylon | |
| Product Type | DC Power Cords | |
| Series | 216620 | |
| Subcategory | Power Cords | |
| Tradename | Squba | |
| Part # Aliases | 2166201031 02166201031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.14 | $4,284.00 | |
| $7.07 | $8,484.00 | |
| $7.00 | $21,000.00 | |
| $6.93 | $41,580.00 | |
| $6.86 | $102,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes