Reference Only
2165891000
Antennas 5in1 Multi-Hub Antenna w/SMA M Conn
Datasheet
2165891000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - WiFi - 802.11 | LoRAN, SigFox, LPWAN, WLAN | |
| Protocol - Sub GHz | IoT, ISM, UWB | |
| Mechanical Style | Module | |
| Style | Rectangular | |
| Gain | 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz | |
| Length | 155 mm | |
| Width | 65 mm | |
| Height | 20 mm | |
| IP Rating | IP66 | |
| Cable Type | 1 M LMR200 x 4, 1 M RG174 | |
| Series | 216589 | |
| Packaging | Each | |
| Cable Length | 1000 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2165891000 02165891000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.53 | $79.53 | |
| $78.74 | $157.48 | |
| $77.95 | $311.80 | |
| $77.17 | $617.36 | |
| $76.39 | $1,145.85 | |
| $75.63 | $3,025.20 | |
| $74.87 | $7,487.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.