Reference Only

2164011042

Rectangular Cable Assemblies MEGA-FIT CABLE ASSY 04P 300MM

Manufacturer:

Mfr Part:
2164011042

TTI Part:
216401-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series216401
ProductDiscrete Wire Cable Assemblies
TypeSingle Ended
Connector End AMega-Fit
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm
Current Rating25 A
Jacket ColorBlack
PackagingEach
Description/FunctionOff-the-Shelf (OTS) Cable Assembly
Jacket MaterialNylon
Pitch5.7 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$6.44$4,508.00
$6.38$13,398.00
$6.32$26,544.00
$6.25$52,500.00
$6.19$125,657.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes